ITT CorporationDC121073-52Adattatori Shrink Boot
Backshells End Bell Thermoplastic Nickel Over Copper
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells |
This end bell DC12107352 connector accessory from ITT is the perfect mechanical device to make up the total connector assembly. This part has an operating temperature of -20 to 80 °C. This product is 74.5 mm long, 16 mm tall and 42.01 mm deep.