Texas InstrumentsDCP021205UConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 12-Pin SOP Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18.1(Max) |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | SOP |
12 | |
Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this 1 DCP021205U DC to DC converter and switching regulator module. The part is ideal for operating at an isolation of 83(Typ). It has a voltage of 400(Typ) V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
EDA / CAD Models |