Texas InstrumentsDCV010515P-UConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 5VIN 1-OUT 15V 0.067A 0.97W 7-Pin SOP Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 5.33(Max) - 0.38(Min) |
Package Width | 7.11(Max) |
Package Length | 19.69(Max) |
PCB changed | 7 |
Standard Package Name | SO |
Supplier Package | SOP |
7 | |
Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this step up DCV010515P-U DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
EDA / CAD Models |