Diodes IncorporatedDCX123JU-7-FBJT digitale
Trans Digital BJT NPN/PNP 50V 0.1A 200mW 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
NPN|PNP | |
Dual | |
50 | |
100 | |
100@1mA@5V|80@10mA@5V | |
250 | |
2.2 | |
0.05 | |
200 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.15 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |
In contrast to traditional transistors, Diodes Zetex's npn and PNP DCX123JU-7-F digital transistor's can be used in a wide variety of digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 100@1mA@5 V|80@10mA@5V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a dual configuration.