ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8504.40.95.20 |
Automotive | No |
PPAP | No |
Type | Constant Current|Constant Voltage |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 27 to 56 |
Maximum Output Current (mA) | 2100 |
Output Power (W) | 80 |
Input Voltage Range | 180VAC to 295VAC |
Power Factor Correction | 0.95(Min) |
Efficiency (%) | 90(Typ) |
Warranty | 5Year |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Product Weight (g) | 295 |
Mounting | Screw |
Package Height | 21 |
Package Width | 30 |
Package Length | 360 |
PCB changed | 12 |
Pin Count | 12 |