Diodes IncorporatedDDTC144VUA-7-FBJT digitale

Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-323 T/R

Thanks to Diodes Zetex's NPN DDTC144VUA-7-F digital transistor, you can easily benefit from the characteristics of traditional BJT s while working with digital systems. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 33@5mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

18.000 pezzi: Spedizione in giornata

    Total$51.30Price for 3000

    • (3000)

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2235+
      Manufacturer Lead Time:
      16 settimane
      Country Of origin:
      Cina
      • In Stock: 18.000 pezzi
      • Price: $0.0171