Diodes IncorporatedDDZ5V6BSF-7Zener
Zener Diode Single 5.6V 2.5% 80Ohm 500mW 2-Pin SOD-323F T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 1.25 |
Package Length | 1.7 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323F |
2 | |
Lead Shape | Flat |
This DDZ5V6BSF-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 7.5 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 5.59 V and a voltage tolerance of 3%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.