ITT CorporationDE121073154Adattatori Shrink Boot
EMI Shielded Backshell 180° DE Shell Size Nickel Over Copper Thermoplastic
Compliant | |
EAR99 | |
Active | |
8538.90.60.00 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
This end bell DE121073154 connector accessory from ITT will make a better and stronger connection for your wires. It has a straight body orientation. This product is 30.81 mm long, 16 mm tall and 35.99 mm deep. This part has an operating temperature of -20 to 80 °C.