TDKDEA102500LT-6307A1RF Filters
RF Filter Low Pass 2500MHz 2400MHz to 2500MHz 0.55dB 50Ohm SMD 4Pin 0402 T/R
Compliant | |
EAR99 | |
NRND | |
8529.10.21.50 | |
Automotive | No |
PPAP | No |
Low Pass | |
2500 | |
2400 to 2500 | |
50Ohm | |
0.55 | |
1.7 | |
Surface Mount | |
4 | |
0402 | |
-40 | |
85 | |
Tape and Reel | |
1 | |
0.5 | |
0.4 |
This low pass DEA102500LT-6307A1 RF filter from TDK is a device that filters RF signals to remove unwanted frequency components. This item should be stored between -40 °C and 85 °C. This RF filter has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 terminals. This product is 1 mm long, 0.4 mm tall and 0.5 mm deep.
EDA / CAD Models |