Texas InstrumentsDEM-ADS830EKit e schede di sviluppo di convertitori di dati

ADS830E ADC Evaluation Board 60MSPS

  • Dev Kit Description

    The DEM-ADS830E evaluation board is designed for ease of use for evaluating the 8-bit, 60Msps ADS830. The flexible design of the board allows the user to evaluate to ADS830 in a variety of configurations: either with ac- or dc-coupled inputs, in single-ended or differential configurations. The evaluation boards comes assembled and operates on a +/-5V supply.
  • Dev Kit Features

    -bq2057 charge-control evaluation and development system for single- and dual-cell Li-Ion packs with coke or graphite anodes
    -Optional temperature monitoring before and during charge
    -Proprietary AutoCompTM charge-rate compensation
    -Integrated trickle-charge for conditioning deeply discharged batteries
    -Regulated charge current and voltage
    -Charge status output for LED or host-processor interface to indicate charge-in-progress, full-capacity, and fault conditions
    -Automatic battery recharge feature
    -Charge termination by minimum current
    -Direct battery connection
    -500mA charge rate
    -High-side current sensing
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    99 settimane
    • Price: