RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | LTB |
Codice HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 5 |
Minimum Breakdown Voltage (V) | 5.8 |
Maximum Breakdown Voltage (V) | 7.8 |
Maximum Clamping Voltage (V) | 7(Typ) |
Maximum Peak Pulse Current (A) | 1 |
Maximum Reverse Leakage Current (uA) | 0.5 |
Test Current (mA) | 1 |
Capacitance Value (pF) | 13 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Supplier Package | CST |
Pin Count | 2 |