RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.30.80.00 |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 5.5 |
Maximum Clamping Voltage (V) | 15 |
Typical Trigger Voltage (V) | 5.6(Min) |
Maximum Peak Pulse Current (A) | 2 |
Maximum Reverse Leakage Current (uA) | 0.1 |
Peak Pulse Power Dissipation (W) | 30 |
Capacitance Value (pF) | 0.2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 0.32 |
Package Length | 0.62 |
PCB changed | 2 |
Supplier Package | SL |
Pin Count | 2 |