RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Automotive | No |
PPAP | No |
Type | Zener |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 12 |
Minimum Breakdown Voltage (V) | 15.3 |
Maximum Breakdown Voltage (V) | 17.1 |
Maximum Clamping Voltage (V) | 22(Typ) |
Maximum Peak Pulse Current (A) | 1 |
Maximum Reverse Leakage Current (uA) | 0.5 |
Test Current (mA) | 5 |
Capacitance Value (pF) | 10(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 0.6 |
Package Length | 0.8 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-923 |
Pin Count | 2 |