RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8533.21.00.20 |
Automotive | No |
PPAP | No |
Type | Network |
Number of Resistors | 8 |
Resistance Value (Ohm) | 100K |
Tolerance | 0.1% |
Maximum Voltage Rating (V) | 100 |
Power Rating (W) | 1.6 |
Power Rating per Resistor (W) | 0.2 (1/5) |
Technology | Thin Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Temperature Coefficient (ppm/°C) | ±25 |
Temperature Range @ Derated Power (°C) | 70 to 150 |
Circuit Designator | ISOL |
Case Style | Ceramic |
Termination Style | Pin |
Number of Terminals | 16 |
Terminal Pitch (mm) | 2.54 |
Package Type | DIP |
Package Shape | Rectangular |
Product Length (mm) | 20.32 |
Product Depth (mm) | 7.87 |
Product Height (mm) | 2.03 |
Seated Plane Height (mm) | 2.67 |
Mounting | Through Hole |