30
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
30
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
Categories
Diodi, transistor e tiristori
Diodi RF
Raddrizzatori
DL203 - EIC Semiconductor
Video Transcript
EIC Semiconductor
DL203
Rectifiers
Diode Si 200V 2A 2-Pin Case D-2 Ammo/Bag/T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
5
Configuration
Single
Maximum DC Reverse Voltage (V)
Si
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
-65 to 175
Maximum Junction Ambient Thermal Resistance
200
Maximum Diode Capacitance (pF)
2@Ta=50C
Supplier Temperature Grade
1
Maximum RMS Reverse Voltage (V)
175
Diameter
4.1(Max)
Mounting
Through Hole
Package Length
7.2(Max)
PCB changed
2
Supplier Package
Case D-2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Price: