Diodi RF
Raddrizzatori
DL4001-TR13 - Micro Commercial Components
Video Transcript
Micro Commercial Components
DL4001-TR13
Rectifiers
Diode Switching 50V 1A 2-Pin MELF T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
EA
Automotive
No
PPAP
No
Type
5
Configuration
Single
Maximum Continuous Forward Current (A)
Obsolete
Peak Forward Voltage (V)
-65
Maximum Diode Capacitance (pF)
1@Ta=75C
Supplier Temperature Grade
1.1
Maximum RMS Reverse Voltage (V)
150
Diameter
2.67(Max)
Mounting
Surface Mount
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF
Pin Count
2
Lead Shape
No Lead
EDA / CAD Models
No Stock Available
Quantity
Increments of 5000
Minimum 5000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
12 settimane
Price: