ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | EA |
Automotive | No |
PPAP | No |
Bridge Type | Three Phase |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 1800 |
Peak Average Forward Current (A) | 90 |
Peak Non-Repetitive Forward Surge Current (A) | 380 |
Peak Forward Voltage (V) | 1.79 |
Peak Reverse Current (uA) | 40 |
Maximum Power Dissipation (mW) | 135000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 5.5 |
Package Width | 23 |
Package Length | 25 |
PCB changed | 9 |
Supplier Package | SMPD |
Pin Count | 9 |