RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Material | Si |
Configuration | Dual Common Source |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 2 |
Process Technology | DMOS |
Maximum Drain Source Voltage (V) | 70 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 7 |
Maximum VSWR | 20(Min) |
Maximum Gate Source Leakage Current (nA) | 1000 |
Maximum IDSS (uA) | 5000 |
Maximum Drain Source Resistance (mOhm) | 4(Min) |
Typical Input Capacitance @ Vds (pF) | 300(Max)@28V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 10(Max)@28V |
Typical Output Capacitance @ Vds (pF) | 150(Max)@28V |
Typical Forward Transconductance (S) | 4(Min) |
Maximum Power Dissipation (mW) | 760000 |
Typical Power Gain (dB) | 13(Min) |
Maximum Frequency (MHz) | 500 |
Minimum Frequency (MHz) | 1 |
Typical Drain Efficiency (%) | 50(Min) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Mounting | Screw |
Package Height | 4.45 |
Package Width | 10.16 |
Package Length | 34.04 |
PCB changed | 5 |
Supplier Package | Case D1 |
Pin Count | 5 |