Cornell Dubilier ElectronicsDPP6S47K-FFilm del condensatore
Cap Film 0.047uF 630V PP 10% (32 X 12.5 X 19mm) Radial Wound 27.5mm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
This DPP6S47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.047uF. This product is 32(Max) mm long, 19(Max) mm tall and 12.5(Max) mm deep. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. The DPP6S47K-F part has a radial termination style.
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.
