TE Connectivity DPS8131AK Interruttore a pressione del pollice

Switch Thumb-Pushwheel Thumbwheel BCD 20VAC 20VDC PC Board Panel Mount

Specifiche tecniche del prodotto

The DPS8131AK thumb-pushwheel switch from TE Connectivity allows a user to use a personal code to unlock a device. This thumbwheel switch has an operating temperature range of -20 °C to 80 °C. The DPS8131AK thumbwheel switch has a pc board termination style. This product is 38.91 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

Simboli e Footprint

Componente non disponibile

Quantità Incrementi di 1 Minimo 500
  • Termine consegna del produttore:
    14 settimane
    • Price: $19.610
    1. 1+ $19.610
    2. 1000+ $19.420
    3. 2500+ $18.890
    4. 5000+ $16.880
    5. 10000+ $15.566
DPS8131AK

DPS8131AK TE Connectivity

TE ConnectivityDPS8131AKInterruttore a pressione del pollice

Switch Thumb-Pushwheel Thumbwheel BCD 20VAC 20VDC PC Board Panel Mount

The DPS8131AK thumb-pushwheel switch from TE Connectivity allows a user to use a personal code to unlock a device. This thumbwheel switch has an operating temperature range of -20 °C to 80 °C. The DPS8131AK thumbwheel switch has a pc board termination style. This product is 38.91 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    14 settimane
    • Price: $19.610
    1. 1+$19.610
    2. 1000+$19.420
    3. 2500+$18.890
    4. 5000+$16.880
    5. 10000+$15.566