RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | LTB |
Codice HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Type | Diplexer |
Number of Element per Chip | 1 |
Frequency Band (MHz) | 2400 to 2500/4900 to 5950 |
Minimum Low Band Return Loss (dB) | 9.54 |
Minimum High Band Return Loss (dB) | 9.54 |
Maximum Low Band Insertion Loss (dB) | 0.8 |
Maximum High Band Insertion Loss (dB) | 1.2 |
Minimum Low Band Attenuation (dB) | 20 |
Minimum High Band Attenuation (dB) | 20 |
Impedance (Ohm) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.4(Max) mm |
Package Width | 0.8 mm |
Package Length | 1.6 mm |
PCB changed | 6 |
Pin Count | 6 |