29
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
29
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
Categories
Alimentatori
Gruppi di continuità
DRU-24V10ACZ - Delta Electronics
Video Transcript
Delta Electronics
DRU-24V10ACZ
Gruppo di continuità
UPS DC 24V 240W
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.40.60.12
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
UPS Type
DC
Input/Output Type
DC/DC
Maximum Active Power (W)
240
Output Voltage (V)
24
Output Current (A)
10
Output Voltage Waveform
Sine Wave
Typical Input Voltage (V)
24
Input Voltage Range (V)
24 to 28
Efficiency (%)
99
Input Power Factor Correction
No
Battery Voltage Rating (VDC)
24
Battery Capacity (Ah)
12
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
140
Mounting
DIN Rail
Package Height
91
Package Width
71
Package Length
55.6
PCB changed
12
Pin Count
12
EDA / CAD Models
A datasheet is only available for this product at this time.