Maxim IntegratedDS1225AD-150+NVRAM
NVRAM NVSRAM Parallel 64Kbit 5V 28-Pin EDIP Tube
EAR99 | |
Active | |
8473.30.11.40 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.67(Max) |
Package Width | 18.29(Max) |
Package Length | 39.37(Max) |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | EDIP |
28 | |
Lead Shape | Through Hole |