3A991.b.2.a | |
Active | |
8473.30.11.40 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.92(Max) |
Package Width | 18.8(Max) |
Package Length | 44.2(Max) |
PCB changed | 32 |
Standard Package Name | DIP |
Supplier Package | EDIP |
32 | |
Lead Shape | Through Hole |