Unconfirmed | |
Automotive | Yes |
PPAP | Yes |
Deserializer | |
24 | |
24 | |
1 | |
1820 | |
5 | |
65 | |
LVCMOS|LVDS | |
1.71|3 | |
1.89|3.6 | |
-0.05(Min) | |
0.05(Min) | |
0.52 | |
1.8|3.3 | |
15 | |
470 | |
-40 | |
105 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 9.1(Max) |
Package Length | 9.1(Max) |
PCB changed | 60 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
60 | |
Lead Shape | No Lead |