LittelfuseDSEP60-06AT-TUBRectifiers
Diode Switching 600V 60A 3-Pin(2+Tab) D3PAK Tube
Compliant | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
650 | |
Single Dual Anode | |
-55 | |
-55 to 175 | |
60 | |
2.33@120A | |
150 | |
Mounting | Surface Mount |
Package Height | 5.1(Max) |
Package Width | 14(Max) |
Package Length | 16.05(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-268 |
Supplier Package | D3PAK |
3 | |
Lead Shape | Gull-wing |