RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8504.40.95.20 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Desktop Adapter |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 36 |
Output Current (A) | 2.78 |
Output Power (W) | 100 |
Minimum Isolation Voltage | 3000VAC |
Load Regulation | 3% |
Typical Inrush Current (A) | 150(Max)@230VAC |
Maximum Input Current (A) | 2.5 |
Input Frequency (Hz) | 47 to 63 |
Typical Hold-Up Time (ms) | 16@115VAC |
Efficiency (%) | 87(Min) |
Input Connector Type | IEC 320-C14 |
Adapter Color | Black |
Output Connector Type | DIN Male |
Power Indicator | No |
Ripple & Noise | 480mV |
Protection | Over Voltage|Short Circuit |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Product Weight (g) | 780 |
Mounting | Desktop |
Package Height | 44 |
Package Width | 85 |
Package Length | 170 |