TDK-Lambda AmericasDT150PW120CAdattatore esterno plug-in
Plug-In Adapter Single-OUT 12V 11.67A 140W
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Desktop |
Package Height | 44 |
Package Width | 85 |
Package Length | 170 |
The DT150PW120C portable external plug-in adapter from TDK-Lambda can easily convert alternating current into direct current. This part's single output can handle a current up to 11.67 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 140 W. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.