TDK-Lambda AmericasDTM65PW150DAdattatore esterno plug-in
Plug-In Adapter Single-OUT 15V 4A 60W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
15 | |
4 | |
60 | |
4000VAC | |
90(Max)@230VAC | |
2@90VAC | |
47 to 63 | |
10(Min)@115VAC | |
89(Min) | |
IEC 320 C14 | |
Black | |
DIN Male | |
Yes | |
1% | |
Overload|Over Voltage|Over Temperature|Short Circuit | |
-20 | |
60 | |
390 | |
Mounting | Desktop |
Package Height | 40 mm |
Package Width | 69 mm |
Package Length | 132 mm |