Microchip TechnologyDV007004Universal Programmers
Microcontroller Devices 40 Pin Single Slot Programmer
Compliant | |
3E991 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The MPLAB® PM3 Universal Device Programmer is easy to use and operates with a PC or as a stand-alone unit, and programs entire line of PIC® devices as well as the latest dsPIC® DSC devices. When used standalone, data can be loaded and saved with the SD/MMC card (not included).
Dev Kit Features
- RS-232 or USB interface
- Integrated In Circuit Serial Programming™ (ICSP™) interface
- Fast programming time
- Three operating modes:
– PC Host mode for full control
– Safe mode for secure data
– Standalone mode for programming without a PCKit Includes
- Serial Cable for RS-232 PC connection
- USB cable for USB PC connection
- ICSP cable
- Power supply and power cables
- MPLAB Integrated Development Environment CD
- User’s manual and technical documentation on CD
Dev Kit Additional Information
AC164111 - PM3 TO ICSP CONVERTER INFORMATION
ETN 28-PM3 28P socket module modification for PIC16C5x latch up issue
ETN 31-PM3 AC164339 socket module modification for dsPIC
MPLAB Integrated Development Environment (IDE) Brochure
MPLAB PM3 Card Information - Using SD/MMC cards with MPLAB PM3
MPLAB® PM3 Universal Device Programmer Product Overview
PIC18(L)F2XK22/4XK22 Flash Memory Programming
Quick Guide to Microchip Development Tools