C&K E105J11CGE22 Switch Rocker

Switch Rocker Mom OFF Mom SPDT PC Pins Rocker 7.5A 250VAC 28VDC 0.4VA Bulk

Specifiche tecniche del prodotto

This E105J11CGE22 rocker switch from C&K Components will turn your project on and off when pressed. This device has a maximum current rating of 7.5 A @ 125VAC 28VDC. It has a SPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The E105J11CGE22 rocker switch panel has a PC pin termination style. This product is 24 mm long, 23.32 mm tall and 15.39 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

Simboli e Footprint

34 pezzi: Spedisce tra 10 giorni

    Totale $5.75 Prezzo per 1

    • Spedisce tra 10 giorni

      Spedito da:
      Stati Uniti d'America
      Codice data:
      1315+
      Termine consegna del produttore:
      0 settimane
      Paese di Origine:
      Costa Rica
      • In stock: 34 pezzi
      • Price: $5.748
    E105J11CGE22

    E105J11CGE22 C&K

    $5.75 Prezzo per 1

    C&KE105J11CGE22Switch Rocker

    Switch Rocker Mom OFF Mom SPDT PC Pins Rocker 7.5A 250VAC 28VDC 0.4VA Bulk

    This E105J11CGE22 rocker switch from C&K Components will turn your project on and off when pressed. This device has a maximum current rating of 7.5 A @ 125VAC 28VDC. It has a SPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The E105J11CGE22 rocker switch panel has a PC pin termination style. This product is 24 mm long, 23.32 mm tall and 15.39 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

    34 pezzi: Spedisce tra 10 giorni

      Total$5.75Price for 1

      • Spedisce tra 10 giorni

        Ships from:
        Stati Uniti d'America
        Date Code:
        1315+
        Manufacturer Lead Time:
        0 settimane
        Country Of origin:
        Costa Rica
        • In Stock: 34 pezzi
        • Price: $5.748