RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Sealed |
Actuator Style | Round Lever |
Pole Throw Configuration | SP3T |
Switch Configuration | Mom ON Mom |
Bushing Type | Unthreaded |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <10 |
Electrical Life (Cycles) | 40000 |
Actuator Color | Chrome |
Actuator Length (mm) | 12.7 |
Number of Rows | 2 |
Row Spacing (mm) | 4.83 |
Mounting | PC Mount |
Termination Style | PC Pins |
Number of Terminals | 6 |
Terminal Length (mm) | 6.35 |
Terminal Pitch (mm) | 4.7 |
Seal | O-Ring/Epoxy/Process |
Seal Location | Actuator/Terminals/N/A |
Seal Description | O-Ring/Epoxy/Process |
IP Rating | IP57 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size Type | Miniature |
Body Length (mm) | 12.7 |
Bushing Length (mm) | 6.35 |
Body Depth (mm) | 11.43 |
Body Height (mm) | 8.89 |
Product Length (mm) | 12.7 |
Product Depth (mm) | 11.43 |
Product Height (mm) | 29.49 |