Sensori di prossimità
E2E2X5MC1 - Omron
Video Transcript
Omron
E2E2X5MC1
Sensore di prossimità
Proximity Sensor NO NPN 5mm 10V to 55VDC 3-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
5
Sensing Distance Range (mm)
2 to 7
Response Frequency (Hz)
400
Output Type
NPN
DC Supply Voltage (V)
10 to 55
Typical Operating Supply Voltage (V)
12|15|18|24
Maximum Operating Supply Voltage (V)
55
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Hysteresis
10%
Body Material
Brass
Body Style
Barrel
Shielding
UnShielded
Terminal Type
Pre-Wire
Diameter
21
Mounting
Panel
Package Length
60
PCB changed
3
Pin Count
3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
24 settimane
Price: