Sensori di prossimità
E2Q5N40MF1M1 - Omron
Video Transcript
Omron
E2Q5N40MF1M1
Sensore di prossimità
Proximity Sensor Inductive NO PNP 4cm 10V to 30VDC 4-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
NULL
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Inductive
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
40
Sensing Distance Range (mm)
15 to 50
Response Frequency (Hz)
150
Output Type
PNP
DC Supply Voltage (V)
10 to 30
Typical Operating Supply Voltage (V)
12|15|18|24
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Body Material
PBT
Body Style
Rectangular
Shielding
UnShielded
Mounting
Screw
Package Height
1
Package Width
120
Package Length
120
PCB changed
4
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
11 settimane
Price: