RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | Retro-Reflective |
Switching Mode | Light ON/Dark ON |
Light Source | Red LED |
Maximum Sensing Distance (m) | 4 |
Shock Rating (g) | 50 |
Directional Angle Range (°) | 2 to 10 |
Maximum Ambient Illumination (lux) | 10000 |
Peak Emission Wavelength (nm) | 660 |
Maximum Response Time (ms) | 1 |
Output Type | PNP |
Minimum Operating Supply Voltage | 12VDC |
Maximum Operating Supply Voltage | 24VDC |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 55 |
Terminal Type | Connector |
Housing Material | Polybutylene Terephthalate |
IP Rating | IP67 |
Mounting | Screw |
Package Height | 20 |
Package Width | 10.8 |
Package Length | 43.5 |
PCB changed | 4 |
Pin Count | 4 |