29
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
29
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
Categories
Connettori
Connettori I/O
Connettori telefono e telecomunicazione
E5908-57A132-L - Pulse Electronics Corporation
Video Transcript
Pulse Electronics Corporation
E5908-57A132-L
Connettore telefono e telecomunicazione
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
32
Number of Contacts
32
Number of Ports
4
Number of Loaded Positions
32
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Mating Cycle (Cycles)
750
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Stacked
Product Length (mm)
31.24
Product Depth (mm)
28.35
Product Height (mm)
25.3
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 180
Minimum 540
Quote
Manufacturer Lead Time:
7 settimane
Price:
$4.834
540+
$4.834