28
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
28
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
Cavi e connettori PCB
Connettori bordo scheda
ECL34NDA-N - Smiths Interconnect
Video Transcript
Smiths Interconnect
ECL34NDA-N
Estremità scheda connettore
Conn Card Edge PL 34 POS 0.6mm ST Cable Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Card Edge
Gender
PL
Card Type
Dual Edge
Number of Contacts
34
Number of Rows
2
Terminal Pitch (mm)
0.6
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
65
Mating Cycle (Cycles)
2500
Product Length (mm)
88.93
Product Depth (mm)
22.9
Product Height (mm)
18.7
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 250
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
26 settimane
Price: