30
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
30
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
Categories
Connettori
Altri connettori
Blocchi terminali connettore
ED550/3DS - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
ED550/3DS
Blocchi terminali connettore
Conn Terminal Block 3 POS 3.5mm Solder RA Thru-Hole 6A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
3
Number of Rows
1
Terminal Pitch (mm)
3.5
Number of Circuits
3
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
6
Maximum Voltage Rating
125V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Product Length (mm)
10.5
Product Depth (mm)
8.2
Product Height (mm)
6.5
Housing Color
Gray
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
30 settimane
Price:
$0.6585
1+
$0.6585