30
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
30
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
Categories
Connettori
Cavi e connettori PCB
Piastre connettori e prese PCB
EDSTLZ1550/16 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
EDSTLZ1550/16
Piastre connettori e prese PCB
Conn Wire to Board HDR 16 POS 3.81mm Solder RA Side Entry Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
16
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.81
Body Orientation
Right Angle
Maximum Current Rating (A)
8
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Product Length (mm)
62.35
Product Depth (mm)
9.2
Product Height (mm)
7
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
6 settimane
Price: