PanasonicEEFLR0D221RCondensatore in alluminio polimerico

Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R

This EEF-LR0D221R conductive polymer aluminum solid capacitor from Panasonic is able to support a change in the load in an integrated circuit. It can withstand a voltage of 2 VDC. It has 3 terminals. It has a tolerance of 20%. Its leakage current is 44@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C. This product is 7.3 mm long, 1(Max) mm tall and 4.3 mm deep.

3.405 pezzi: Spedisce tra 11 giorni

    Total$99.63Price for 108

    • Spedisce tra 11 giorni

      Ships from:
      Stati Uniti d'America
      Date Code:
      1640+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Giappone
      • In Stock: 3.405 pezzi
      • Price: $0.9225