29
Nuovo
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
29
Nuovo
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
Categories
Sopressioni EMI/RFI
Elettronica EMI/RFI
Assorbitori EMI
EFA(005)-240X50MT0800 - KEMET Corporation
Video Transcript
KEMET Corporation
EFA(005)-240X50MT0800
Assorbitore EMI
EMI Absorbers Sheet Polymer 1MOhm
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
3919.90.50.60
Automotive
No
PPAP
No
Shape
Sheet
Minimum Operating Frequency (Hz)
1M
Maximum Operating Frequency (Hz)
3G
Surface Resistivity
1MOhm
Thermal Conductivity
1.27W/m.K
Adhesive Option
Yes
Material
Polymer
Specific Gravity
3.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Depth (mm)
240
Product Height (mm)
0.05
Product Length (mm)
50000
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
17 settimane
Price: