29
Nuovo
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
29
Nuovo
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
Categories
Sopressioni EMI/RFI
Elettronica EMI/RFI
Assorbitori EMI
EFF4(02)-240X240 - KEMET Corporation
Video Transcript
KEMET Corporation
EFF4(02)-240X240
Assorbitore EMI
EMI Absorbers Sheet Polymer 1MOhm Automotive AEC-Q200
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
3919.90.50.60
Automotive
Yes
PPAP
Yes
Shape
Sheet
Minimum Operating Frequency (Hz)
1M
Maximum Operating Frequency (Hz)
3G
Surface Resistivity
1MOhm
Thermal Conductivity
1.52W/m.K
Adhesive Option
No
Material
Polymer
Specific Gravity
3.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Depth (mm)
240
Product Height (mm)
0.2
Product Length (mm)
240
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 20
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
14 settimane
Price: