RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 5A992c. |
Stato del componente | Active |
Codice HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | EFM32 |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M33 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 76.8 |
Maximum Clock Rate (MHz) | 76.8 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 64KB |
RAM Size | 32KB |
Programmability | Yes |
Interface Type | I2C/UART/USART |
Number of I/Os | 26 |
No. of Timers | 6 |
Number of ADCs | 1 |
ADC Channels | 16 |
ADC Resolution (bit) | 16 |
USART | 2 |
UART | 1 |
USB | 0 |
SPI | 0 |
I2C | 2 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 40 |
Lead Shape | No Lead |