29
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
29
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
Categories
Connettori
Connettori I/O
Connettori telefono e telecomunicazione
EH9482-000 - TE Connectivity
Video Transcript
TE Connectivity
EH9482-000
Connettore telefono e telecomunicazione
Conn RJ-45 F 8 POS Crimp ST Flange Mount 8 Terminal 1 Port Cat 6a
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 6a
Termination Method
Crimp
Body Orientation
Straight
Maximum Voltage Rating
35VAC|50VDC
Integrated Magnetics
No
Shell Material
Copper Alloy
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Product Style
Single
Product Length (mm)
36.5
Product Depth (mm)
36.5
Product Height (mm)
36.5
Mounting
Flange Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
19 settimane
Price: