30
Nuovo
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
30
Nuovo
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
Categories
Connettori
Cavi e connettori PCB
Piastre connettori e prese PCB
ELFH03130 - Amphenol
Video Transcript
Amphenol
ELFH03130
Piastre connettori e prese PCB
Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder RA Side Entry Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
15.15
Product Depth (mm)
12.06
Product Height (mm)
8.1
Tail Length (mm)
3.93
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
25 settimane
Price:
$0.6796
1+
$0.6796
1000+
$0.6728
2500+
$0.6661