30
Nuovo
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
30
Nuovo
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
Categories
Connettori
Cavi e connettori PCB
Piastre connettori e prese PCB
ELXH09100 - Amphenol
Video Transcript
Amphenol
ELXH09100
Piastre connettori e prese PCB
Conn Wire to Board HDR 9 POS 3.5mm Solder RA Side Entry Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
9
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Right Angle
Maximum Current Rating (A)
12
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
125
Product Length (mm)
32.21
Product Depth (mm)
9.14
Product Height (mm)
6.93
Tail Length (mm)
3.5
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
25 settimane
Price:
$1.4432
1+
$1.4432
1000+
$1.4287
2500+
$1.4145