Altri connettori
Blocchi terminali connettore
EM256510H - Eaton
Video Transcript
Eaton
EM256510H
Blocchi terminali connettore
Conn Terminal Block SKT 10 POS 5.08mm RA Cable Mount 16A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
SKT
Number of Contacts
10
Number of Rows
1
Terminal Pitch (mm)
5.08
Number of Circuits
10
Body Orientation
Right Angle
Maximum Current Rating (A)
16
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
50.8
Product Depth (mm)
18.3
Product Height (mm)
14.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
12 settimane
Price: