RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8543.70.45.00 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Non-Contacting Encoder |
Number of Channels | 3 |
Motion | Rotary |
Pulses per Revolution | 128 |
Terminal Type | PC Pin |
Number of Terminals | 6 |
Maximum Operating Torque (N.m) | 0.004 |
Maximum Operating Speed | 10000r/min |
Programmability | No |
Encoder Signal | Digital Square Wave |
Minimum Operating Supply Voltage | 4.5VDC |
Typical Operating Supply Voltage | 5VDC |
Maximum Operating Supply Voltage | 5.5VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Encoder Code | Quadrature |
Encoder Reading | Incremental |
Mounting | Bracket Mount |
Body Orientation | Straight |
Shaft Diameter (mm) | 6.35 |
Product Length (mm) | 15.88 |
Product Depth (mm) | 21.21 |
Product Height (mm) | 36.12 |