United Chemi ConEMVY250ADA471MJA0G
Cap Aluminum Lytic 470uF 25V 20% (10 X 10mm) SMD 0.67A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
By using pure aluminum foil in the anode, this electrolytic EMVY250ADA471MJA0G aluminum capacitor from United Chemi-con can easily filter low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 117.5@2Min μA. This product is 10 mm tall with a diameter of 10 mm. Its capacitance value is 470uF. It has a tolerance of 20%.