IntelEPF10K30ATC144-1NFPGA
FPGA FLEX 10KA Family 30K Gates 1728 Cells 166.67MHz 0.3um Technology 3.3V 144-Pin TQFP
Compliant | |
3A991 | |
Obsolete | |
Automotive | No |
PPAP | No |
FLEX 10KA | |
102 | |
0.3um | |
3.3 | |
1728 | |
69000 | |
SRAM | |
12 | |
6 | |
30000 | |
1728 | |
6 | |
No | |
Yes | |
Yes | |
No | |
166.67 | |
1 | |
3 | |
3.6 | |
3.3|5 | |
0 | |
70 | |
Commercial | |
FLEX | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 20 mm |
Package Length | 20 mm |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | TQFP |
144 | |
Lead Shape | Gull-wing |